
Automotive-grade LDO regulator, positive fixed 3.3V output voltage with 500mA maximum output current. Features 0.5% accuracy and a low dropout voltage of 210mV. Operates from a 2.1V to 6V input voltage range, with a quiescent current of 220uA. Packaged in a 4-pin SOT-223 surface-mount case, measuring 6.5mm x 3.5mm x 1.6mm. RoHS compliant and suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1825S-3302E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825S-3302E/DB technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 210mV |
| Height | 1.6mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825S-3302E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
