
3.3V positive fixed output linear voltage regulator with 500mA maximum output current. Features 0.35V dropout voltage and 2.5% output voltage accuracy. Operates from a 2.1V to 6V input voltage range with a quiescent current of 220uA. Packaged in a TO-263-4 surface-mount case, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1825S-3302E/EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Package/Case | TO-263-4 |
| Height | 0.19inch |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825S-3302E/EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
