
5V fixed positive LDO regulator with 500mA output current and 210mV dropout voltage. Features 2.5% accuracy, 6V maximum input voltage, and a wide operating temperature range of -40°C to 125°C. This through-hole component is housed in a 3-pin TO-220 package, offering a lead-free and RoHS compliant solution.
Microchip MCP1825S-5002E/AB technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220 |
| Dropout Voltage | 210mV |
| Height | 9.02mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825S-5002E/AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
