
The MCP1825S-5002E/EB is a 5V fixed output linear voltage regulator with an output current of 500mA. It has a dropout voltage of 210mV and an input bias current of 120uA. The device is suitable for surface mount applications and operates over a temperature range of -40°C to 125°C. It is RoHS compliant and available in a package quantity of 50 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1825S-5002E/EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825S-5002E/EB technical specifications.
| Dropout Voltage | 210mV |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825S-5002E/EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
