
The MCP1825ST-1202E/DB is a surface mount linear voltage regulator with a fixed output voltage of 1.2V and an output current of 500mA. It has a dropout voltage of 210mV and an input bias current of 120uA. The device operates over a temperature range of -40°C to 125°C and is available in a SOT-223 package. The MCP1825ST-1202E/DB is RoHS compliant and suitable for use in a variety of applications.
Microchip MCP1825ST-1202E/DB technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 210mV |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825ST-1202E/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
