The MCP1825ST-3302E/DBVAO is a 3.3V linear voltage regulator with a maximum output current of 500mA. It has a minimum output voltage of 3.2175V and a maximum output voltage of 3.3825V. The device is packaged in a SOT-223, 4 PIN package and operates over a temperature range of -40°C to 125°C. It meets AEC-Q100 and TS 16949 screening levels.
Microchip MCP1825ST-3302E/DBVAO technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.7325 |
| Output Voltage1-Min | 3.2175 |
| Output Voltage1-Max | 3.3825 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100; TS 16949 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.