
The MCP1825ST-5002E/EB is a 5V fixed output linear voltage regulator with an output current of 500mA. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device has a dropout voltage of 210mV and a quiescent current of 220uA. It is RoHS compliant and available in quantities of 750 units per reel.
Sign in to ask questions about the Microchip MCP1825ST-5002E/EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825ST-5002E/EB technical specifications.
| Dropout Voltage | 210mV |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825ST-5002E/EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
