
Positive fixed output voltage regulator, 1.8V, with 0.5% output voltage accuracy. Features a 210mV dropout voltage at 500mA output current and a maximum input voltage of 6V. Operates from a minimum input voltage of 2.1V, with a maximum operating temperature of 125°C. Packaged in a SOT-223 surface mount case, this component is RoHS compliant.
Sign in to ask questions about the Microchip MCP1825T-1802E/DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825T-1802E/DC technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 210mV |
| Height | 1.6mm |
| Input Bias Current | 120uA |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825T-1802E/DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
