
The MCP1825T-1802E/ET is a 1.8V fixed linear voltage regulator with an output current of 500mA. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of 210mV. The device is designed for surface mount applications and is available in quantities of 750 per reel. It is RoHS compliant and does not offer radiation hardening. The input voltage range is from 2.1V to 6V.
Microchip MCP1825T-1802E/ET technical specifications.
| Dropout Voltage | 210mV |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825T-1802E/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
