
The MCP1825T-2502E/DC is a 2.5V linear voltage regulator with an output current of 500mA. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 6V. The device is packaged in a SOT-223-6 surface mount package and is available in quantities of 4000. It is RoHS compliant and features a power supply rejection ratio of 60dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1825T-2502E/DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825T-2502E/DC technical specifications.
| Package/Case | SOT-223-6 |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825T-2502E/DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
