
3V positive fixed output linear voltage regulator with 500mA maximum output current. Features a 0.21V dropout voltage at 500mA and 0.5% accuracy. Operates from a 2.1V to 6V input voltage range with a maximum operating temperature of 125°C. Packaged in a SOT-223 surface mount case.
Sign in to ask questions about the Microchip MCP1825T-3002E/DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825T-3002E/DC technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 210mV |
| Height | 1.6mm |
| Input Bias Current | 120uA |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825T-3002E/DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
