
The MCP1825T-3002E/ET is a 3V fixed output linear voltage regulator with an output current of 500mA. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a surface mount configuration, available in quantities of 750 per reel. It has a dropout voltage of 210mV and a quiescent current of 220uA.
Microchip MCP1825T-3002E/ET technical specifications.
| Dropout Voltage | 210mV |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825T-3002E/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
