
The MCP1825T-5002E/ET is a single-output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 500mA. It operates from a minimum input voltage of 2.1V and a maximum input voltage of 6V, with a dropout voltage of 210mV. The device is suitable for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging with 750 units per package.
Microchip MCP1825T-5002E/ET technical specifications.
| Dropout Voltage | 210mV |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825T-5002E/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
