
The MCP1825T-ADJE/ET is a single output linear voltage regulator with an adjustable output voltage of 5V. It can supply a maximum output current of 500mA and has a dropout voltage of 210mV. The device operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. It is RoHS compliant and available in a package quantity of 750 units per reel.
Microchip MCP1825T-ADJE/ET technical specifications.
| Dropout Voltage | 210mV |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825T-ADJE/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
