
1.2V fixed positive linear voltage regulator with 1A output current and 250mV dropout voltage. Features 2% accuracy, 60dB PSRR, and a maximum input voltage of 6V. Operates from -40°C to 125°C in a TO-220 package, suitable for through-hole mounting. This lead-free component offers a quiescent current of 220uA and input bias current of 120uA.
Sign in to ask questions about the Microchip MCP1826-1202E/AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1826-1202E/AT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 250mV |
| Height | 0.65inch |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Nominal Output Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826-1202E/AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
