
1A positive fixed output linear voltage regulator with a 1.8V nominal output voltage. Features a 250mV dropout voltage and 2% accuracy. Operates from a 2.3V to 6V input voltage range with a maximum output current of 1A. Packaged in a TO-220 through-hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1826-1802E/AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1826-1802E/AT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 250mV |
| Height | 9.02mm |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826-1802E/AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
