
1A positive fixed 3V linear voltage regulator IC with 225mV dropout voltage and 2% accuracy. Features a maximum input voltage of 6V and a minimum input voltage of 2.3V. Operates across a temperature range of -40°C to 125°C, with 120µA input bias current and 220µA quiescent current. Packaged in a TO-220 case for through-hole mounting.
Sign in to ask questions about the Microchip MCP1826-3002E/AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1826-3002E/AT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 225mV |
| Height | 9.02mm |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826-3002E/AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
