
3V fixed output linear voltage regulator IC, delivering up to 1A output current. Features a 2% accuracy, 60dB PSRR, and operates from a 2.3V to 6V input voltage range. This positive output regulator is housed in a TO-263-6 (5DDPAK) surface mount package, with dimensions of 10.67mm length, 9.65mm width, and 4.83mm height. Operating temperature range is -40°C to 125°C, with a quiescent current of 220uA and input bias current of 120uA. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1826-3002E/ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1826-3002E/ET technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Height | 4.83mm |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826-3002E/ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
