
3.3V positive fixed output linear voltage regulator with 0.4V dropout voltage. Features 1A maximum output current, 2% accuracy, and a maximum input voltage of 6V. Operates from a minimum input voltage of 2.3V and offers a Power Supply Rejection Ratio (PSRR) of 60dB. This surface mount component is housed in a TO-263-6 package, with dimensions of 10.67mm length, 9.65mm width, and 4.83mm height. Suitable for operation across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1826-3302E/ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1826-3302E/ET technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Height | 4.83mm |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826-3302E/ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
