
Positive fixed linear voltage regulator with a 5V output voltage and 1A maximum output current. Features a low 250mV dropout voltage at 1A and 2% accuracy. Operates with an input voltage range of 2.3V to 6V, a maximum supply voltage of 6V, and a maximum operating temperature of 125°C. Housed in a TO-220 package for through-hole mounting.
Sign in to ask questions about the Microchip MCP1826-5002E/AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1826-5002E/AT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 250mV |
| Height | 9.02mm |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826-5002E/AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
