
5V, 1A positive fixed output linear voltage regulator IC. Features 2% accuracy, 60dB PSRR, and a maximum input voltage of 6V with a minimum of 2.3V. Operates from -40°C to 125°C with 120µA input bias current and 220µA quiescent current. Packaged in a TO-263-6 (5DDPAK) surface mount case.
Microchip MCP1826-5002E/ET technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Height | 4.83mm |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826-5002E/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
