
Adjustable positive LDO regulator offering 1A output current with a 0.4V dropout voltage. Features a 2% accuracy and an adjustable output voltage range from 0.8V to 5V. Operates with a maximum input voltage of 6V and a minimum of 2.3V, across an extended temperature range of -40°C to 125°C. This surface mount component is housed in a D2PAK package, designed for efficient power management.
Microchip MCP1826-ADJE/ET technical specifications.
| Accuracy | 2% |
| Package/Case | D2PAK |
| Dropout Voltage | 250mV |
| Height | 4.83mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 2.083W |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826-ADJE/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
