
1A, 1.2V fixed output positive linear voltage regulator with 2% output voltage accuracy. Features a 250mV dropout voltage and a maximum input voltage of 6V. Operates across a wide temperature range of -40°C to 125°C. Housed in a TO-220 package for through-hole mounting.
Microchip MCP1826S-1202E/AB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 250mV |
| Height | 0.65inch |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826S-1202E/AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
