
1A positive fixed output linear voltage regulator IC with a 1.2V output voltage and 2% accuracy. Features a 250mV dropout voltage, 6V maximum input voltage, and 1A maximum output current. This surface mount component is housed in a SOT-223 package, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1826S-1202E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1826S-1202E/DB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 250mV |
| Height | 1.65mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 6.55mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 418mV |
| RoHS Compliant | Yes |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826S-1202E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
