
The MCP1826S-1202E/EB is a linear voltage regulator with an output voltage of 1.2V and a maximum output current of 1A. It has an accuracy of 2% and can operate with an input voltage range of 2.3V to 6V. This device is suitable for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Microchip MCP1826S-1202E/EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1826S-1202E/EB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826S-1202E/EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
