
1A, 3V fixed output linear voltage regulator with 250mV dropout voltage. Features 2% accuracy and 0.5% tolerance, operating from 2.3V to 6V input. Surface mount TO-263-4 package with 120uA input bias current and 220uA quiescent current. RoHS compliant and lead-free, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1826S-3002E/EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1826S-3002E/EB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-4 |
| Current Rating | 1A |
| Dropout Voltage | 250mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826S-3002E/EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
