
The MCP1826S-5002E/EB is a single output linear voltage regulator with an output voltage of 5V and a maximum output current of 1A. It has an accuracy of 2% and a dropout voltage of 250mV. The device is suitable for operation over a temperature range of -40°C to 125°C. It is available in a TO-263 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1826S-5002E/EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1826S-5002E/EB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826S-5002E/EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
