Automotive-grade positive 1.8V LDO regulator with a 1A maximum output current. Features a 0.25V typical dropout voltage at 1A, ±2% output voltage accuracy, and excellent line and load regulation (0.05%/V and 0.5% typical, respectively). Operates from a 2.3V to 6V input voltage range with a low quiescent current of 0.12mA typical. Includes current limit, short circuit protection, and thermal shutdown protection. Packaged in a 4-pin SOT-223.
Microchip MCP1826S1802E/DB technical specifications.
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 1(Min)A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.25@1AV |
| Maximum Dropout Voltage @ Current | 0.4@1AV |
| Accuracy | ±2% |
| Line Regulation | 0.05%/V(Typ) |
| Load Regulation | 0.5%(Typ) |
| Maximum Quiescent Current | 0.22mA |
| Junction to Ambient | 62°C/W(Typ) |
| Junction to Case | 15°C/W(Typ) |
| Noise Spectral Density | 2@1kHzuV/rtHz |
| Typical PSRR | 60dB |
| Typical Output Capacitance | 1uF |
| Typical Quiescent Current | 0.12mA |
| Pass Element Type | PMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 4 |
| Package/Case | SOT-223 |
| Package Family Name | SOT-223 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.