
The MCP1826ST-1202E/DB is a 1.2V 1A positive fixed linear voltage regulator with 2% accuracy. It is packaged in a TO-261-4 case and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The MCP1826ST-1202E/DB has a maximum input voltage of 6V and a minimum input voltage of 2.3V. It draws a quiescent current of 220uA and has a power supply rejection ratio of 60dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1826ST-1202E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1826ST-1202E/DB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826ST-1202E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
