
1.2V fixed positive LDO regulator with 250mV dropout voltage, capable of delivering up to 1A output current. Features 2% output voltage accuracy, a maximum input voltage of 6V, and operates from a minimum input voltage of 2.3V. This surface mount component is housed in a SOT-223 package, measuring 6.55mm in length, 3.55mm in width, and 1.65mm in height. It offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1826T-1202E/DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1826T-1202E/DC technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 250mV |
| Height | 1.65mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 6.55mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826T-1202E/DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
