
The MCP1826T-1802E/ET is a 1.8V linear voltage regulator with an output current of 1A. It is packaged in a TO-263-6 surface mount package and has a maximum operating temperature of 125°C. The device has a high accuracy of 2% and a low quiescent current of 220uA. It is also RoHS compliant and suitable for use in a variety of applications.
Microchip MCP1826T-1802E/ET technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826T-1802E/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
