
The MCP1826T-2502E/ET is a 2.5V fixed output linear voltage regulator with an output current of 1A. It operates over an input voltage range of 2.3V to 6V and has a dropout voltage of 250mV. The device is accurate to within 2% and has a quiescent current of 220uA. It is suitable for surface mount applications and is rated to operate over a temperature range of -40°C to 125°C. The MCP1826T-2502E/ET is RoHS compliant and available in quantities of 750 per reel.
Microchip MCP1826T-2502E/ET technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826T-2502E/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
