The MCP1826T-5002E/DC is a 5V fixed output linear voltage regulator with a dropout voltage of 250mV. It operates from 2.3V to 6V and can supply up to 1A of output current. The device is packaged in a SOT-223 package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 125°C and a quiescent current of 220uA.
Sign in to ask questions about the Microchip MCP1826T-5002E/DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1826T-5002E/DC technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 250mV |
| Height | 1.6mm |
| Input Bias Current | 120uA |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826T-5002E/DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
