
Adjustable positive linear voltage regulator (LDO) with 1A output current and 0.4V dropout voltage. Features a 0.8V to 5V adjustable output range, 2% accuracy, and a maximum input voltage of 6V. Operates from -40°C to 125°C with a 220µA quiescent current. Packaged in a TO-263-6 surface-mount case, this lead-free, RoHS-compliant component offers a 60dB PSRR.
Microchip MCP1826T-ADJE/ET technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1826T-ADJE/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
