
The MCP1827-0802E/ET is a low dropout linear voltage regulator with an output voltage of 800mV and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a low quiescent current of 120uA and a dropout voltage of 330mV. It is available in a surface mount package and is suitable for use in a variety of applications.
Microchip MCP1827-0802E/ET technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 330mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1827-0802E/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
