
1.8V fixed positive LDO regulator with 1.5A output current and 330mV dropout voltage. Features 2% accuracy, 6V maximum input voltage, and a wide operating temperature range of -40°C to 125°C. This surface mount component is housed in a TO-263 package and is lead-free and RoHS compliant.
Microchip MCP1827-1802E/ET technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 330mV |
| Height | 0.19inch |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.447inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1827-1802E/ET to view detailed technical specifications.
No datasheet is available for this part.
