
3.3V positive fixed output LDO regulator with 1.5A maximum output current. Features a 330mV dropout voltage at 1.5A and 2% output voltage accuracy. Operates with a maximum input voltage of 6V and a minimum input voltage of 2.3V. Housed in a TO-263 package for surface mounting, with a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP1827-3302E/ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1827-3302E/ET technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 330mV |
| Height | 0.19inch |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.447inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1827-3302E/ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
