
Positive fixed output voltage regulator, 5V nominal, with a 1.5A maximum output current. Features a low dropout voltage of 330mV and 2% accuracy. Operates with input voltages from 2.3V to 6V, and a wide temperature range of -40°C to 125°C. Packaged in a 5-pin TO-220 through-hole mount.
Microchip MCP1827-5002E/AT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 330mV |
| Height | 0.65inch |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1827-5002E/AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
