
Positive fixed output voltage regulator, 5V, with a 1.5A maximum output current and a low 330mV dropout voltage. Features 2% accuracy, 120µA input bias current, and 220µA quiescent current. Operates from a 2.3V to 6V input voltage range, with a wide temperature range of -40°C to 125°C. Packaged in a TO-263 surface-mount case, this lead-free component is RoHS compliant.
Sign in to ask questions about the Microchip MCP1827-5002E/ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1827-5002E/ET technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 330mV |
| Height | 0.19inch |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.447inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1827-5002E/ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
