
1.2V fixed positive LDO regulator with 330mV dropout voltage and 1.5A output current. Features 2% accuracy, 6V maximum input voltage, and 2.3V minimum input voltage. Surface mountable in a TO-263 package, operating from -40°C to 125°C. Lead-free and RoHS compliant.
Microchip MCP1827S-1202E/EB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 330mV |
| Height | 0.19inch |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 0.42inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.447inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1827S-1202E/EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
