
3V fixed positive LDO regulator with 0.6V dropout voltage, capable of delivering up to 1.5A output current. Features a 2% accuracy, 330mV dropout voltage, and a maximum input voltage of 6V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 3-pin TO-220 through-hole mount, this lead-free and RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Microchip MCP1827S-3002E/AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1827S-3002E/AB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 330mV |
| Height | 0.65inch |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1827S-3002E/AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
