
The MCP1827ST-1202E/EB is a linear voltage regulator LDO with an output voltage of 1.2V and a maximum output current of 1.5A. It operates over a wide input voltage range of 2.3V to 6V and has a dropout voltage of 330mV. The device is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Microchip MCP1827ST-1202E/EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1827ST-1202E/EB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 330mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1827ST-1202E/EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
