The MCP1827ST-3302E/EB is a 3.3V fixed linear voltage regulator with an output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263-4 surface mount package. The device has a dropout voltage of 330mV and an input bias current of 120uA. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Microchip MCP1827ST-3302E/EB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 330mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.