
3.3V positive fixed output linear voltage regulator with 1.5A maximum output current. Features a 330mV dropout voltage at 1.5A and 2% output voltage accuracy. Operates from a 2.3V to 6V input voltage range with a quiescent current of 220uA. Packaged in a TO-263-6 surface mount case, this lead-free, RoHS compliant component is suitable for operation between -40°C and 125°C.
Microchip MCP1827T-3302E/ET technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 330mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1827T-3302E/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
