
Adjustable positive linear voltage regulator IC, offering a 1.5A maximum output current with a low dropout voltage of 330mV. Features a wide input voltage range from 2.3V to 6V and an adjustable output voltage from 800mV to 5V, with 2% accuracy. Operates across a temperature range of -40°C to 125°C and boasts a PSRR of 60dB. Packaged in a TO-263-6 surface mount case, this RoHS compliant component is supplied on tape and reel.
Microchip MCP1827T-ADJE/ET technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 330mV |
| Height | 0.19inch |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reference Voltage | 418mV |
| RoHS Compliant | Yes |
| Width | 0.42inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1827T-ADJE/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
