
The MCP18480-I/SS is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5V and a minimum supply voltage of 2V. The IC is packaged in a 20-pin SSOP package with dimensions of 7.2mm in length, 5.38mm in width, and 1.83mm in height. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP18480-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP18480-I/SS technical specifications.
| Package/Case | SSOP |
| Depth | 5.3mm |
| Height | 1.83mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 12V |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP18480-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
