
The MCP18480T-I/SS is a 1-channel power management IC from Microchip, packaged in a surface mount SSOP-20 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. This device is lead free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP18480T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP18480T-I/SS technical specifications.
| Package/Case | SSOP |
| Depth | 5.3mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP18480T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
