The MCP19114-E/MJVAO is a DC/DC controller designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and TS 16949 standards. This device has 24 terminals and a quad terminal position. The package type is HVQCCN, with dimensions of 4mm width and 4mm length.
Microchip MCP19114-E/MJVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.5 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.