The MCP19117T-E/MQ is a 28-pin quad voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for automotive applications and has a terminal position of QUAD. The device is packaged in a VQFN-28 package with a width and length of 5mm. It has a single function and is rated for input voltages between 4.5V and 42V.
Microchip MCP19117T-E/MQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP19117T-E/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.