
The MCP19119-E/MQ is a microprocessor circuit with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-N28. The device is supplied with a nominal voltage of 12V and a minimum and maximum supply voltage of 4.5V and 40V, respectively. It is designed for use in automotive applications and is packaged in a 5x5mm QFN-28 package with a height of 0.90mm and is compliant with ROHS regulations.
Microchip MCP19119-E/MQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP19119-E/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.